Part Details for RS02BR7874BB12 by Vishay Intertechnologies
Overview of RS02BR7874BB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02BR7874BB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02BR7874BB12
|
Avnet Americas | RS-2B .7874 .1% B12 - Bulk (Alt: RS02BR7874BB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4794 / $9.4976 | Buy Now |
Part Details for RS02BR7874BB12
RS02BR7874BB12 CAD Models
RS02BR7874BB12 Part Data Attributes
|
RS02BR7874BB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02BR7874BB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.7874ohm, 0.1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.7874 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 1.5369 V |
Alternate Parts for RS02BR7874BB12
This table gives cross-reference parts and alternative options found for RS02BR7874BB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02BR7874BB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02BR7874BB12 | RESISTOR, WIRE WOUND, 3 W, 0.1 %, 90 ppm, 0.7874 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02BR7874BB12 vs RS02BR7874BB12 |
RS02BR7874BS70 | RESISTOR, WIRE WOUND, 3 W, 0.1 %, 90 ppm, 0.7874 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02BR7874BB12 vs RS02BR7874BS70 |