Part Details for RS02BR4990FE12 by Vishay Intertechnologies
Overview of RS02BR4990FE12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02BR4990FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P3163
|
Newark | Rs-2B .499 1% E12 E3 |Vishay RS02BR4990FE12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.5200 | Buy Now |
DISTI #
RS02BR4990FE12
|
Avnet Americas | RS-2B .499 1% E12 e3 - Bulk (Alt: RS02BR4990FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3529 / $2.2932 | Buy Now |
DISTI #
71-RS02BR4990FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts .499ohms 1% RoHS: Compliant | 0 |
|
$1.9600 / $3.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$1.6200 | Buy Now |
DISTI #
RS02BR4990FE12
|
TTI | Wirewound Resistors - Through Hole 3watts .499ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.0200 | Buy Now |
Part Details for RS02BR4990FE12
RS02BR4990FE12 CAD Models
RS02BR4990FE12 Part Data Attributes
|
RS02BR4990FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02BR4990FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.499ohm, 1.2235V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.2235 V |