Part Details for RS02BR2000FE12 by Vishay Intertechnologies
Results Overview of RS02BR2000FE12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS02BR2000FE12 Information
RS02BR2000FE12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS02BR2000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2666
|
Newark | Wirewound Resistor, 0.2 Ohm, 3W, 1%, Resistance:0.2Ohm, Product Range:Rs Series, Power Rating:3W,... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.3300 | Buy Now |
DISTI #
RS02BR2000FE12
|
Avnet Americas | RS-2B .2 1% E12 e3 - Bulk (Alt: RS02BR2000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk |
300 |
|
$1.6896 / $1.9873 | Buy Now |
DISTI #
71-RS02BR2000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts .2ohms 1% RoHS: Compliant | 255 |
|
$2.0800 / $6.2000 | Buy Now |
|
Future Electronics | RS Series 3 W 0.2 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$2.0400 / $2.1000 | Buy Now |
DISTI #
RS02BR2000FE12
|
TTI | Wirewound Resistors - Through Hole 3watts .2ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1200 In Stock |
|
$1.6600 / $1.9900 | Buy Now |
Part Details for RS02BR2000FE12
RS02BR2000FE12 CAD Models
RS02BR2000FE12 Part Data Attributes
|
RS02BR2000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02BR2000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7746 V |