Part Details for RS02B62R00FB12 by Vishay Dale
Overview of RS02B62R00FB12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B62R00FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71331151
|
RS | Wirewound Resistors - Through Hole 3watts 62ohms 1% | Vishay Dale RS02B62R00FB12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 106 |
|
$0.7031 / $1.8750 | Buy Now |
Part Details for RS02B62R00FB12
RS02B62R00FB12 CAD Models
RS02B62R00FB12 Part Data Attributes
|
RS02B62R00FB12
Vishay Dale
Buy Now
|
Compare Parts:
RS02B62R00FB12
Vishay Dale
Wirewound Resistors 3watts 62ohms 1%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |