-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P4144
|
Newark | Rs-2B 40 1% E70 E3 |Vishay RS02B40R00FE70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8240 / $1.0700 | Buy Now |
DISTI #
RS02B40R00FE70
|
Avnet Americas | RS-2B 40 1% E70 e3 - Tape and Reel (Alt: RS02B40R00FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9224 / $0.9924 | Buy Now |
DISTI #
71-RS02B40R00FE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 40ohms 1% RoHS: Compliant | 746 |
|
$0.6620 / $1.6400 | Buy Now |
|
Future Electronics | Res Wirewound 40 Ohm 1% 3W 20ppm/C Ceramic Hi Temp Sil AXL Thru-Hole T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
1000 Reel |
|
$1.0400 / $1.0600 | Buy Now |
DISTI #
RS02B40R00FE70
|
TTI | Wirewound Resistors - Through Hole 3watts 40ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6390 / $0.6510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS02B40R00FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B40R00FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 40 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.9545 V |
This table gives cross-reference parts and alternative options found for RS02B40R00FE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B40R00FE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS02B40R00FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 40 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B40R00FE70 vs RS02B40R00FS70 |
RS02B40R00FE12 | Vishay Intertechnologies | $0.8147 | Fixed Resistor, Wire Wound, 3W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RS02B40R00FE70 vs RS02B40R00FE12 |
NS02B40R00FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B40R00FE70 vs NS02B40R00FS70 |
RS02B40R00FE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 40 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS02B40R00FE70 vs RS02B40R00FE12 |
RS02B40R00FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 40 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B40R00FE70 vs RS02B40R00FB12 |
RS02B40R00FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B40R00FE70 vs RS02B40R00FS70 |
NS02B40R00FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B40R00FE70 vs NS02B40R00FB12 |
RS02B40R00FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 40ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B40R00FE70 vs RS02B40R00FB12 |