There are no models available for this part yet.
Overview of RS02B300R0FS70 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS02B300R0FS70 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSB-300CT-ND
|
DigiKey | RES 300 OHM 3W 1% WW AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
979 In Stock |
|
$0.7680 / $1.6800 | Buy Now | |
Bristol Electronics | Min Qty: 5 | 920 |
|
$0.3465 / $1.2375 | Buy Now | ||
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 300OHM, 1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 80 |
|
$0.8405 / $1.4008 | Buy Now |
CAD Models for RS02B300R0FS70 by Vishay Dale
Part Data Attributes for RS02B300R0FS70 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.813 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.75 mm
|
Package Length
|
14.22 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
30 V
|
Alternate Parts for RS02B300R0FS70
This table gives cross-reference parts and alternative options found for RS02B300R0FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B300R0FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS02B300R0FB12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02B300R0FS70 vs NS02B300R0FB12 |
RS02B300R0FE70 | Fixed Resistor, Wire Wound, 3W, 300ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS02B300R0FS70 vs RS02B300R0FE70 |
RS02B300R0FE12 | Fixed Resistor, Wire Wound, 3W, 300ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS02B300R0FS70 vs RS02B300R0FE12 |
RS02B300R0FE70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS02B300R0FS70 vs RS02B300R0FE70 |
NS02B300R0FB12 | Fixed Resistor, Wire Wound, 3W, 300ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B300R0FS70 vs NS02B300R0FB12 |
RS02B300R0FS70 | Fixed Resistor, Wire Wound, 3W, 300ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B300R0FS70 vs RS02B300R0FS70 |