Part Details for RS02B2K100CB14 by Vishay Intertechnologies
Overview of RS02B2K100CB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS02B2K100CB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS02B2K100CB14
|
Avnet Americas | RS-2B 2.1K .25% B14 - Bulk (Alt: RS02B2K100CB14) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RS02B2K100CB14
RS02B2K100CB14 CAD Models
RS02B2K100CB14 Part Data Attributes
|
RS02B2K100CB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B2K100CB14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 2100ohm, 79.3725V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 79.3725 V |
Alternate Parts for RS02B2K100CB14
This table gives cross-reference parts and alternative options found for RS02B2K100CB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B2K100CB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS02B2K100CS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.25 %, 20 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B2K100CB14 vs RS02B2K100CS70 |
NS02B2K100CE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 2100ohm, 0.25% +/-Tol, -20,20ppm/Cel, | RS02B2K100CB14 vs NS02B2K100CE70 |
RS02B2K100CE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 0.25 %, 20 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RS02B2K100CB14 vs RS02B2K100CE70 |