There are no models available for this part yet.
Overview of RS02B22R00FE12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS02B22R00FE12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52P3730
|
Newark | Rs-2B 22 1% E12 E3 |Vishay RS02B22R00FE12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9610 / $1.3900 | Buy Now | |
DISTI #
RS02B22R00FE12
|
Avnet Americas | RS-2B 22 1% E12 e3 - Bulk (Alt: RS02B22R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1004 | Buy Now | |
DISTI #
71-RS02B22R00FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 22ohms 1% RoHS: Compliant | 0 |
|
$0.9290 / $1.8100 | Order Now | |
Bristol Electronics | 9500 |
|
RFQ | ||||
Quest Components | 7600 |
|
$0.9360 / $2.4960 | Buy Now | |||
DISTI #
RS02B22R00FE12
|
TTI | Wirewound Resistors - Through Hole 3watts 22ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 500 In Stock |
|
$0.8700 | Buy Now | |
DISTI #
RS02B22R00FE12
|
Avnet Abacus | Resistor, 22 Ohm, � 1%, 3 W, Axial Leaded, Wirewound, Power (Alt: RS02B22R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RS02B22R00FE12 by Vishay Intertechnologies
Part Data Attributes for RS02B22R00FE12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.75 mm
|
Package Length
|
14.22 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
8.124 V
|
Alternate Parts for RS02B22R00FE12
This table gives cross-reference parts and alternative options found for RS02B22R00FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B22R00FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02B22R00FS70 | Fixed Resistor, Wire Wound, 3W, 22ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B22R00FE12 vs RS02B22R00FS70 |
RS02B22R00FE12 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS02B22R00FE12 vs RS02B22R00FE12 |
NS02B22R00FS70 | Fixed Resistor, Wire Wound, 3W, 22ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS02B22R00FE12 vs NS02B22R00FS70 |
RS02B22R00FS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02B22R00FE12 vs RS02B22R00FS70 |
RS02B22R00FE70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS02B22R00FE12 vs RS02B22R00FE70 |
NS02B22R00FS70 | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS02B22R00FE12 vs NS02B22R00FS70 |