-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS02B10R00FE12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2670
|
Newark | Wirewound Resistor, 10 Ohm, 3W, 1%, Resistance:10Ohm, Product Range:Rs Series, Power Rating:3W, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$1.0900 / $1.6000 | Buy Now |
DISTI #
65K2670
|
Avnet Americas | Resistor, 10 Ohm, ? 1%, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: 65K2670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk |
189 Partner Stock |
|
$1.2100 / $1.7000 | Buy Now |
DISTI #
RS02B10R00FE12
|
Avnet Americas | Resistor, 10 Ohm, ? 1%, 3 W, Axial Leaded, Wirewound, Power - Bulk (Alt: RS02B10R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3248 | Buy Now |
DISTI #
71-RS02B10R00FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 10ohms 1% RoHS: Compliant | 0 |
|
$1.0700 / $3.1200 | Order Now |
DISTI #
V99:2348_07447540
|
Arrow Electronics | Res Wirewound 10 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1642 | Americas - 2 |
|
$1.0034 / $1.6466 | Buy Now |
DISTI #
RS02B10R00FE12
|
TTI | Wirewound Resistors - Through Hole 3watts 10ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 13800 In Stock |
|
$1.4500 / $1.6600 | Buy Now |
DISTI #
RS02B10R00FE12
|
IBS Electronics | WIREWOUND 10 OHM RESISTOR PWR-RTG 3 W TOL 1% AXIAL SILICONE MILITARY | VISHAY DALE RS02B10R00FE12 Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.8088 / $1.8753 | Buy Now |
DISTI #
RS02B10R00FE12
|
Avnet Abacus | Resistor 10 Ohm 1 3 W Axial Leaded Wirewound Power (Alt: RS02B10R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS02B10R00FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS02B10R00FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5.4772 V |
This table gives cross-reference parts and alternative options found for RS02B10R00FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS02B10R00FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NS02B10R00FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B10R00FE12 vs NS02B10R00FS70 |
RW79U10R0FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B10R00FE12 vs RW79U10R0FB12 |
NS02B10R00FE70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B10R00FE12 vs NS02B10R00FE70 |
NS02B10R00FE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS02B10R00FE12 vs NS02B10R00FE70 |
NS02B10R00FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B10R00FE12 vs NS02B10R00FB12 |
RS02B10R00FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B10R00FE12 vs RS02B10R00FS70 |
NS02B10R00FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B10R00FE12 vs NS02B10R00FE12 |
RS02B10R00FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS02B10R00FE12 vs RS02B10R00FS70 |
RW79U10R0FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 10ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS02B10R00FE12 vs RW79U10R0FS70 |
NS02B10R00FE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS02B10R00FE12 vs NS02B10R00FE12 |
The recommended soldering temperature for the RS02B10R00FE12 is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the RS02B10R00FE12 is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
Yes, the RS02B10R00FE12 is suitable for high-frequency applications up to 1 GHz, making it a good choice for RF and microwave circuits.
The power rating of the RS02B10R00FE12 at 70°C is 0.5 W, which is lower than the maximum power rating of 1 W at 25°C.
Yes, the RS02B10R00FE12 is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.