Part Details for RS022R05A3 by C&K
Overview of RS022R05A3 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS022R05A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS022R05A3-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 60000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1483 | Buy Now |
DISTI #
611-RS022R05A3
|
Mouser Electronics | Tactile Switches RS-022R05A3 RoHS: Compliant | 0 |
|
$0.1480 | Order Now |
DISTI #
000000000003803060
|
Sager | Tactile Switches RS-022R05A3 | 0 |
|
Buy Now |