Part Details for RS01M1R000FE12 by Vishay Intertechnologies
Results Overview of RS01M1R000FE12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS01M1R000FE12 Information
RS01M1R000FE12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS01M1R000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01M1R000FE12
|
Avnet Americas | Res Wirewound 1 Ohm 1% 1W ?50ppm/?C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS01M1R000FE... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1038 / $1.8022 | Buy Now |
DISTI #
71-RS01M1R000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 1ohm 1% RoHS: Compliant | 0 |
|
$2.0500 / $4.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.1400 / $2.2100 | Buy Now |
Part Details for RS01M1R000FE12
RS01M1R000FE12 CAD Models
RS01M1R000FE12 Part Data Attributes
|
RS01M1R000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01M1R000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.79 mm | |
Package Length | 6.86 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1 V |
Alternate Parts for RS01M1R000FE12
This table gives cross-reference parts and alternative options found for RS01M1R000FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01M1R000FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS01M1R000FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01M1R000FE12 vs RS01M1R000FS70 |
NS01M1R000FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01M1R000FE12 vs NS01M1R000FB12 |
RS01M1R000FK36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RS01M1R000FE12 vs RS01M1R000FK36 |
RS01M1R000FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01M1R000FE12 vs RS01M1R000FB12 |