Part Details for RS01AR3000FS70 by Vishay Intertechnologies
Results Overview of RS01AR3000FS70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS01AR3000FS70 Information
RS01AR3000FS70 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS01AR3000FS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01AR3000FS70
|
Avnet Americas | Res Wirewound 0.3 Ohm 1% 1W ?90ppm/?C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.2862 | Buy Now |
DISTI #
71-RS01AR3000FS70
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt .3ohm 1% RoHS: Not Compliant | 0 |
|
$1.8800 / $2.7900 | Order Now |
Part Details for RS01AR3000FS70
RS01AR3000FS70 CAD Models
RS01AR3000FS70 Part Data Attributes
|
RS01AR3000FS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01AR3000FS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.3ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.5477 V |
Alternate Parts for RS01AR3000FS70
This table gives cross-reference parts and alternative options found for RS01AR3000FS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01AR3000FS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NS01AR3000FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.3ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01AR3000FS70 vs NS01AR3000FB12 |
RS01AR3000FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.3ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RS01AR3000FS70 vs RS01AR3000FE12 |
NS01AR3000FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.3ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01AR3000FS70 vs NS01AR3000FS70 |