There are no models available for this part yet.
Overview of RS01AR3000FB12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS01AR3000FB12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS01AR3000FB12
|
Avnet Americas | Res Wirewound 0.3 Ohm 1% 1W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS01AR3000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4522 | Buy Now | |
DISTI #
71-RS1A-0.3
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 0.3ohms 1% RoHS: Not Compliant | 0 |
|
$1.4900 / $3.2800 | Order Now | |
DISTI #
V79:2366_19902302
|
Arrow Electronics | Res Wirewound 0.3 Ohm 1% 1W Silicone AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 1 |
|
$0.5404 | Buy Now | |
Quest Components | 70 |
|
$2.9000 / $4.3500 | Buy Now | |||
DISTI #
C1S802700053506
|
Chip1Stop | Res Wirewound 0.3 Ohm 1% 1W ±90ppm/C Silicone AXL Bulk RoHS: Not Compliant | 1 |
|
$0.8770 | Buy Now |
CAD Models for RS01AR3000FB12 by Vishay Intertechnologies
Part Data Attributes for RS01AR3000FB12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|