Part Details for RS01A350R0FE70 by Vishay Intertechnologies
Overview of RS01A350R0FE70 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01A350R0FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P2041
|
Newark | Wirewound Resistor, 350 Ohm, 1W, ±1%, Resistance:350Ohm, Product Range:Rs Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay RS01A350R0FE70 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 981 |
|
$0.9190 / $1.0900 | Buy Now |
DISTI #
83R8807
|
Newark | Wirewound Resistor, 350 Ohm, 1W, 1%, Full Reel, Resistance:350Ohm, Product Range:Rs Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS01A350R0FE70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8420 / $0.8850 | Buy Now |
DISTI #
RS01A350R0FE70
|
Avnet Americas | Res Wirewound 350 Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS01A350R0FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $1.0239 | Buy Now |
DISTI #
52P2041
|
Avnet Americas | Res Wirewound 350 Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 52P2041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 981 Partner Stock |
|
$1.2900 / $1.9000 | Buy Now |
DISTI #
71-RS01A350R0FE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 350ohms 1% RoHS: Compliant | 1272 |
|
$0.7330 / $1.8300 | Buy Now |
|
Future Electronics | RS Series 1W 350 ohms 1% 20ppm Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
RS01A350R0FE70
|
TTI | Wirewound Resistors - Through Hole 1watt 350ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7000 / $0.7700 | Buy Now |
Part Details for RS01A350R0FE70
RS01A350R0FE70 CAD Models
RS01A350R0FE70 Part Data Attributes
|
RS01A350R0FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01A350R0FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 350ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 350 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 18.7083 V |
Alternate Parts for RS01A350R0FE70
This table gives cross-reference parts and alternative options found for RS01A350R0FE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01A350R0FE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01A350R0FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01A350R0FE70 vs RS01A350R0FB12 |
RS01A350R0FS73 | Fixed Resistor, Wire Wound, 1W, 350ohm, 18.7083V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A350R0FE70 vs RS01A350R0FS73 |
RS01A350R0FS70 | Fixed Resistor, Wire Wound, 1W, 350ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A350R0FE70 vs RS01A350R0FS70 |