Part Details for RS01A1K600FB12 by Vishay Dale
Overview of RS01A1K600FB12 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS01A1K600FB12
RS01A1K600FB12 CAD Models
RS01A1K600FB12 Part Data Attributes
|
RS01A1K600FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS01A1K600FB12
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for RS01A1K600FB12
This table gives cross-reference parts and alternative options found for RS01A1K600FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01A1K600FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01A1K600FE70 | Fixed Resistor, Wire Wound, 1W, 1600ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS01A1K600FB12 vs RS01A1K600FE70 |
RS01A1K600FS70 | Fixed Resistor, Wire Wound, 1W, 1600ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A1K600FB12 vs RS01A1K600FS70 |
RS01A1K600FB12 | Fixed Resistor, Wire Wound, 1W, 1600ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A1K600FB12 vs RS01A1K600FB12 |
RS01A1K600FS73 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RS01A1K600FB12 vs RS01A1K600FS73 |
NS01A1K600FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01A1K600FB12 vs NS01A1K600FB12 |
RS01A1K600FE12 | Fixed Resistor, Wire Wound, 1W, 1600ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS01A1K600FB12 vs RS01A1K600FE12 |
NS01A1K600FS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01A1K600FB12 vs NS01A1K600FS70 |
RS01A1K600FS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01A1K600FB12 vs RS01A1K600FS70 |
NS01A1K600FB12 | Fixed Resistor, Wire Wound, 1W, 1600ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A1K600FB12 vs NS01A1K600FB12 |
RS01A1K600FE12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS01A1K600FB12 vs RS01A1K600FE12 |