Part Details for RS014R01B3GR by C&K
Overview of RS014R01B3GR by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS014R01B3GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS014R01B3GR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 80000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1450 | Buy Now |
DISTI #
611-RS014R01B3GR
|
Mouser Electronics | Tactile Switches RS-014R01B3-GR RoHS: Compliant | 0 |
|
$0.1450 | Order Now |
DISTI #
000000000003803004
|
Sager | Tactile Switches RS-014R01B3-GR | 0 |
|
Buy Now |