-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 68100ohm, 825.2272V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS01068K10FB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01068K10FB12
|
Avnet Americas | RS-10 68.1K 1% B12 - Bulk (Alt: RS01068K10FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0576 / $7.1050 | Buy Now |
DISTI #
71-RS10-68.1K
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 68.1Kohms 1% RoHS: Not Compliant | 107 |
|
$6.4800 / $13.6600 | Buy Now |
DISTI #
RS01068K10FB12
|
Avnet Abacus | RS10 681K 1 B12 (Alt: RS01068K10FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS01068K10FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01068K10FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 68100ohm, 825.2272V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 825.2272 V |
This table gives cross-reference parts and alternative options found for RS01068K10FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01068K10FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS01068K10FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 68100ohm, 825.2272V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01068K10FB12 vs RS01068K10FE12 |