Part Details for RS0105R000FE12 by Vishay Intertechnologies
Overview of RS0105R000FE12 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS0105R000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9235
|
Newark | Wirewound Resistor, 5 Ohm, 10W, 1%, Resistance:5Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:Precisionrohs Compliant: Yes |Vishay RS0105R000FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.0900 | Buy Now |
DISTI #
RS0105R000FE12
|
Avnet Americas | RS-10 5 1% E12 e3 - Bulk (Alt: RS0105R000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9756 | Buy Now |
DISTI #
71-RS0105R000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 5ohms 1% RoHS: Compliant | 295 |
|
$2.0900 / $3.3900 | Buy Now |
|
Future Electronics | RS Series 10 W 5 Ohms 1 % 50 PPM Type RW Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.8100 / $1.8600 | Buy Now |
DISTI #
RS0105R000FE12
|
TTI | Wirewound Resistors - Through Hole 10watts 5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 160 In Stock |
|
$1.8400 / $2.0300 | Buy Now |
DISTI #
RS0105R000FE12
|
Avnet Abacus | RS-10 5 1% E12 e3 (Alt: RS0105R000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS0105R000FE12
RS0105R000FE12 CAD Models
RS0105R000FE12 Part Data Attributes
|
RS0105R000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS0105R000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7.0711 V |
Alternate Parts for RS0105R000FE12
This table gives cross-reference parts and alternative options found for RS0105R000FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0105R000FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS0105R000FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS0105R000FE12 vs RS0105R000FS73 |
RS0105R000FS73 | Fixed Resistor, Wire Wound, 10W, 5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0105R000FE12 vs RS0105R000FS73 |
RS0105R000FE12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS0105R000FE12 vs RS0105R000FE12 |
RS0105R000FE73 | Fixed Resistor, Wire Wound, 10W, 5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS0105R000FE12 vs RS0105R000FE73 |
RS0105R000FE73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS0105R000FE12 vs RS0105R000FE73 |
RS0105R000FB14 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RS0105R000FE12 vs RS0105R000FB14 |
NS0105R000FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS0105R000FE12 vs NS0105R000FS73 |
NS0105R000FB12 | Fixed Resistor, Wire Wound, 10W, 5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0105R000FE12 vs NS0105R000FB12 |
NS0105R000FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS0105R000FE12 vs NS0105R000FB12 |