Part Details for RS01040R00FB12 by Vishay Intertechnologies
Results Overview of RS01040R00FB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS01040R00FB12 Information
RS01040R00FB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS01040R00FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01040R00FB12
|
Avnet Americas | RS-10 40 1% B12 - Bulk (Alt: RS01040R00FB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk |
510 |
|
$0.4555 | Buy Now |
DISTI #
71-RS10-40
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 40ohms 1% RoHS: Not Compliant | 0 |
|
$2.9500 / $7.6300 | Order Now |
|
Future Electronics | Res Wirewound 40 Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - B RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bulk |
0 Bulk |
|
$2.7500 / $2.8400 | Buy Now |
Part Details for RS01040R00FB12
RS01040R00FB12 CAD Models
RS01040R00FB12 Part Data Attributes
|
RS01040R00FB12
Vishay Intertechnologies
Buy Now
|
Compare Parts:
RS01040R00FB12
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |