Part Details for RS0102K500FE12 by Vishay Intertechnologies
Results Overview of RS0102K500FE12 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS0102K500FE12 Information
RS0102K500FE12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS0102K500FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5600
|
Newark | Rs-10 2.5K 1% E12 E3 Rohs Compliant: Yes |Vishay RS0102K500FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.9700 / $3.9400 | Buy Now |
DISTI #
41K9223
|
Newark | Wirewound Resistor, 2.5Kohm, 10W, 1%, Resistance:2.5Kohm, Product Range:Rs Series, Power Rating:1... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.0500 | Buy Now |
DISTI #
RS0102K500FE12
|
Avnet Americas | RS-10 2.5K 1% E12 e3 - Bulk (Alt: RS0102K500FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk |
75 |
|
$3.4398 | Buy Now |
DISTI #
71-RS0102K500FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 2.5Kohms 1% RoHS: Compliant | 0 |
|
$2.3500 / $7.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$2.8400 / $2.9300 | Buy Now |
DISTI #
RS0102K500FE12
|
TTI | Wirewound Resistors - Through Hole 10watts 2.5Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 900 In Stock |
|
$1.7300 | Buy Now |
DISTI #
SMC-RS0102K500FE12
|
Sensible Micro Corporation | XRES R= 2.5K 10W 1% AX RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 10 |
|
RFQ | |
DISTI #
RS0102K500FE12
|
Avnet Abacus | RS10 25K 1 E12 e3 (Alt: RS0102K500FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS0102K500FE12
RS0102K500FE12 CAD Models
RS0102K500FE12 Part Data Attributes
|
RS0102K500FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS0102K500FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 2500ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 158.1139 V |
Alternate Parts for RS0102K500FE12
This table gives cross-reference parts and alternative options found for RS0102K500FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0102K500FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS0102K500FE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS0102K500FE12 vs RS0102K500FE73 |
RS0102K500FS73 | Vishay Intertechnologies | $3.1124 | Fixed Resistor, Wire Wound, 10W, 2500ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS0102K500FE12 vs RS0102K500FS73 |