-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 25000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9227
|
Newark | Wirewound Resistor, 25Kohm, 10W, 1%, Resistance:25Kohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay RS01025K00FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$3.2500 / $4.4800 | Buy Now |
DISTI #
41K9227
|
Avnet Americas | RS-10 25K 1% E12 e3 - Bulk (Alt: 41K9227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 226 Partner Stock |
|
$3.6000 / $5.2600 | Buy Now |
DISTI #
RS01025K00FE12
|
Avnet Americas | RS-10 25K 1% E12 e3 - Bulk (Alt: RS01025K00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7206 | Buy Now |
DISTI #
71-RS01025K00FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 25Kohms 1% RoHS: Compliant | 0 |
|
$3.0800 / $4.4600 | Order Now |
DISTI #
V36:1790_14278424
|
Arrow Electronics | Res Wirewound 25K Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2430 | Americas - 100 |
|
$2.7780 / $3.8420 | Buy Now |
|
Future Electronics | RS Series 10 W 25 kOhms 1 % 20 PPM Type RW Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$2.9100 / $3.0900 | Buy Now |
DISTI #
83593305
|
Verical | Res Wirewound 25K Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2430 | Americas - 100 |
|
$2.7780 / $3.8420 | Buy Now |
DISTI #
RS01025K00FE12
|
TTI | Wirewound Resistors - Through Hole 10watts 25Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.9900 / $3.2100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 408 |
|
$3.0000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS01025K00FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01025K00FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 25000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 25000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RS01025K00FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01025K00FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01025K00FE12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS01025K00FE12 vs RS01025K00FE12 |
NS01025K00FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01025K00FE12 vs NS01025K00FB12 |
RS01025K00FS73 | Fixed Resistor, Wire Wound, 10W, 25000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01025K00FE12 vs RS01025K00FS73 |
RS01025K00FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01025K00FE12 vs RS01025K00FS73 |
NS01025K00FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 25000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01025K00FE12 vs NS01025K00FS73 |
RS01025K00FE73 | Fixed Resistor, Wire Wound, 10W, 25000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS01025K00FE12 vs RS01025K00FE73 |
NS01025K00FB12 | Fixed Resistor, Wire Wound, 10W, 25000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01025K00FE12 vs NS01025K00FB12 |