There are no models available for this part yet.
Overview of RS010250R0FE73 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS010250R0FE73 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS010250R0FE73-ND
|
DigiKey | RES 250 OHM 10W 1% WW AXIAL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7574 | Buy Now |
CAD Models for RS010250R0FE73 by Vishay Dale
Part Data Attributes for RS010250R0FE73 by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1.02 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
9.53 mm
|
Package Length
|
45.21 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
250 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RS010250R0FE73
This table gives cross-reference parts and alternative options found for RS010250R0FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS010250R0FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS010250R0FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 250 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS010250R0FE73 vs NS010250R0FB12 |
RS010250R0FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 250 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS010250R0FE73 vs RS010250R0FS73 |
RS010250R0FE73 | Fixed Resistor, Wire Wound, 10W, 250ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS010250R0FE73 vs RS010250R0FE73 |
NS010250R0FB12 | Fixed Resistor, Wire Wound, 10W, 250ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS010250R0FE73 vs NS010250R0FB12 |