Part Details for RS010250R0FE12 by Vishay Intertechnologies
Overview of RS010250R0FE12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS010250R0FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS010250R0FE12
|
Avnet Americas | RS-10 250 1% E12 e3 - Bulk (Alt: RS010250R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-RS010250R0FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 250ohms 1% RoHS: Compliant | 659 |
|
$2.2000 / $4.0200 | Buy Now |
|
Future Electronics | RS Series 10 W 250 Ohms 1 % Type RW Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.9400 / $2.0000 | Buy Now |
Part Details for RS010250R0FE12
RS010250R0FE12 CAD Models
RS010250R0FE12 Part Data Attributes
|
RS010250R0FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS010250R0FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 250ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2024-03-08 08:41:41 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -65C to +250C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-01-15 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 50 V |