Part Details for RS0101R000FB12 by Vishay Intertechnologies
Results Overview of RS0101R000FB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS0101R000FB12 Information
RS0101R000FB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS0101R000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS0101R000FB12
|
Avnet Americas | RS-10 1 1% B12 - Bulk (Alt: RS0101R000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk |
75 |
|
$1.7500 / $2.7501 | Buy Now |
DISTI #
71-RS10-1
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 1ohms 1% RoHS: Not Compliant | 116 |
|
$2.5000 / $7.6300 | Buy Now |
DISTI #
RS0101R000FB12
|
TTI | Wirewound Resistors - Through Hole 10watts 1ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$2.4900 / $2.6400 | Buy Now |
|
Vyrian | Resistors | 125 |
|
RFQ |