Part Details for RS0101K500FB12 by Vishay Intertechnologies
Overview of RS0101K500FB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS0101K500FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS0101K500FB12
|
Avnet Americas | RS-10 1.5K 1% B12 - Bulk (Alt: RS0101K500FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0595 / $2.4625 | Buy Now |
DISTI #
71-RS10-1.5K
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 1.5Kohms 1% RoHS: Not Compliant | 101 |
|
$2.7600 / $3.9800 | Buy Now |
Part Details for RS0101K500FB12
RS0101K500FB12 CAD Models
RS0101K500FB12 Part Data Attributes
|
RS0101K500FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS0101K500FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 122.4745 V |
Alternate Parts for RS0101K500FB12
This table gives cross-reference parts and alternative options found for RS0101K500FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0101K500FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS0101K500FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS0101K500FB12 vs RS0101K500FB12 |
RS0101K500FS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS0101K500FB12 vs RS0101K500FS73 |
RS0101K500FE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RS0101K500FB12 vs RS0101K500FE73 |
NS0101K500FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS0101K500FB12 vs NS0101K500FB12 |
RS0101K500FE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RS0101K500FB12 vs RS0101K500FE12 |
NS0101K500FE73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS0101K500FB12 vs NS0101K500FE73 |
NS0101K500FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 1500ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | RS0101K500FB12 vs NS0101K500FE12 |
NS0101K500FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS0101K500FB12 vs NS0101K500FS73 |
RS0101K500FE73 | Vishay Intertechnologies | $2.9425 | Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS0101K500FB12 vs RS0101K500FE73 |
NS0101K500FB12 | Vishay Intertechnologies | $6.7133 | Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS0101K500FB12 vs NS0101K500FB12 |