There are no models available for this part yet.
Overview of RS010160R0FE12 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS010160R0FE12 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71332571
|
RS | Resistors, WireWound, Through Hole 10watts 160ohms 1% | Vishay Dale RS010160R0FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 | RFQ |
CAD Models for RS010160R0FE12 by Vishay Dale
Part Data Attributes for RS010160R0FE12 by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
9.53 mm
|
Package Length
|
45.21 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
160 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
40 V
|
Alternate Parts for RS010160R0FE12
This table gives cross-reference parts and alternative options found for RS010160R0FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS010160R0FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS010160R0FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS010160R0FE12 vs RS010160R0FB12 |
RS010160R0FE73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 160 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS010160R0FE12 vs RS010160R0FE73 |
RS010160R0FE73 | Fixed Resistor, Wire Wound, 10W, 160ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS010160R0FE12 vs RS010160R0FE73 |
RS010160R0FE12 | Fixed Resistor, Wire Wound, 10W, 160ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS010160R0FE12 vs RS010160R0FE12 |