There are no models available for this part yet.
Overview of RS010125R0FE73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS010125R0FE73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS010125R0FE73
|
Avnet Americas | Res Wirewound 125 Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS010125R0FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3664 | Buy Now |
CAD Models for RS010125R0FE73 by Vishay Intertechnologies
Part Data Attributes for RS010125R0FE73 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1.02 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
9.53 mm
|
Package Length
|
45.21 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
125 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
35.3553 V
|
Alternate Parts for RS010125R0FE73
This table gives cross-reference parts and alternative options found for RS010125R0FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS010125R0FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS010125R0FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 125 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS010125R0FE73 vs RS010125R0FS73 |
RS010125R0FE12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 125 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS010125R0FE73 vs RS010125R0FE12 |
RS010125R0FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 125 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS010125R0FE73 vs RS010125R0FB12 |
RS010125R0FE73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 125 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS010125R0FE73 vs RS010125R0FE73 |