Part Details for RS01010K00FE73 by Vishay Dale
Results Overview of RS01010K00FE73 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS01010K00FE73 Information
RS01010K00FE73 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS01010K00FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSD-10KRCT-ND
|
DigiKey | RES 10K OHM 10W 1% WW AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4477 In Stock |
|
$1.6231 / $4.9100 | Buy Now |
DISTI #
71332560
|
RS | Resistors, WireWound, Through Hole 10watts 10Kohms 1% | Vishay Dale RS01010K00FE73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 97 |
|
$3.9000 / $4.5900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$2.0500 | Buy Now |
Part Details for RS01010K00FE73
RS01010K00FE73 CAD Models
RS01010K00FE73 Part Data Attributes
|
RS01010K00FE73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS01010K00FE73
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 316.2278 V |
Alternate Parts for RS01010K00FE73
This table gives cross-reference parts and alternative options found for RS01010K00FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01010K00FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS01010K00FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS01010K00FE73 vs RS01010K00FS70 |
RS01010K00FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 10000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01010K00FE73 vs RS01010K00FS70 |
NS01010K00FE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS01010K00FE73 vs NS01010K00FE73 |
RW78U1002FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01010K00FE73 vs RW78U1002FS73 |
NS01010K00FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01010K00FE73 vs NS01010K00FB12 |
NS01010K00FE73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01010K00FE73 vs NS01010K00FE73 |
RS01010K00FE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RS01010K00FE73 vs RS01010K00FE12 |
NS01010K00FE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01010K00FE73 vs NS01010K00FE12 |
RS01010K00FE12 | Vishay Intertechnologies | $2.7331 | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS01010K00FE73 vs RS01010K00FE12 |
NS01010K00FE12 | Vishay Dale | Check for Price | RES,AXIAL,WIREWOUND,10K OHMS,1% +/-TOL,-20,20PPM TC | RS01010K00FE73 vs NS01010K00FE12 |