Part Details for RS005R5000FS73 by Vishay Dale
Overview of RS005R5000FS73 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS005R5000FS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC-.50TR-ND
|
DigiKey | RES 0.5 OHM 5W 1% WW AXIAL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
71332541
|
RS | Resistors, WireWound, Through Hole 5watts .5ohms 1% | Vishay Dale RS005R5000FS73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 | RFQ |
Part Details for RS005R5000FS73
RS005R5000FS73 CAD Models
RS005R5000FS73 Part Data Attributes
|
RS005R5000FS73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS005R5000FS73
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.5811 V |
Alternate Parts for RS005R5000FS73
This table gives cross-reference parts and alternative options found for RS005R5000FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS005R5000FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS005R5000FS70 | Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005R5000FS73 vs RS005R5000FS70 |
RS005R5000FB1269 | RESISTOR, WIRE WOUND, 5 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS005R5000FS73 vs RS005R5000FB1269 |
ALSR05R5000FE12 | Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | RS005R5000FS73 vs ALSR05R5000FE12 |
NS005R5000FB12 | Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005R5000FS73 vs NS005R5000FB12 |
NS005R5000FS73 | Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005R5000FS73 vs NS005R5000FS73 |
RS005R5000FS73 | Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS005R5000FS73 vs RS005R5000FS73 |
NS005R5000FB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS005R5000FS73 vs NS005R5000FB12 |
NS005R5000FS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS005R5000FS73 vs NS005R5000FS73 |