Part Details for RS005R2500FB12 by Vishay Dale
Overview of RS005R2500FB12 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS005R2500FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71332529
|
RS | Resistors, WireWound, Through Hole 5watts 0.25ohms 1% | Vishay Dale RS005R2500FB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 | RFQ |
|
Quest Components | 68 |
|
$3.3600 / $5.0400 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 368 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for RS005R2500FB12
RS005R2500FB12 CAD Models
RS005R2500FB12 Part Data Attributes
|
RS005R2500FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS005R2500FB12
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 0.25 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% |