Part Details for RS005R2000FB12 by Vishay Intertechnologies
Overview of RS005R2000FB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS005R2000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS005R2000FB12
|
Avnet Americas | Res Wirewound 0.2 Ohm 1% 5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS005R2000FB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6335 / $2.8812 | Buy Now |
DISTI #
71-RS5-0.2
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 0.2ohms 1% RoHS: Not Compliant | 411 |
|
$2.1100 / $3.6000 | Buy Now |
DISTI #
RS005R2000FB12
|
TTI | Wirewound Resistors - Through Hole 5watts 0.2ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$1.4200 / $1.5200 | Buy Now |
Part Details for RS005R2000FB12
RS005R2000FB12 CAD Models
RS005R2000FB12 Part Data Attributes
|
RS005R2000FB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS005R2000FB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 1V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1 V |