Part Details for RS00575R00FE12 by Vishay Dale
Overview of RS00575R00FE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS00575R00FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71332500
|
RS | Resistors, WireWound, Through Hole 5watts 75ohms 1% | Vishay Dale RS00575R00FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.5400 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$2.1700 / $2.3300 | Buy Now |
Part Details for RS00575R00FE12
RS00575R00FE12 CAD Models
RS00575R00FE12 Part Data Attributes
|
RS00575R00FE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS00575R00FE12
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 19.3649 V |
Alternate Parts for RS00575R00FE12
This table gives cross-reference parts and alternative options found for RS00575R00FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS00575R00FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS00575R00FE12 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00575R00FE12 vs RS00575R00FE12 |
RS00575R00FB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS00575R00FE12 vs RS00575R00FB12 |
RW74U75R0FS73 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00575R00FE12 vs RW74U75R0FS73 |
RS00575R00FE73 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00575R00FE12 vs RS00575R00FE73 |
RS00575R00FS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS00575R00FE12 vs RS00575R00FS73 |
RS00575R00FB12 | Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00575R00FE12 vs RS00575R00FB12 |