Part Details for RS00560K00FB12 by Vishay Dale
Overview of RS00560K00FB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS00560K00FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71332478
|
RS | Resistors, WireWound, Through Hole 5watts 60Kohms 1% | Vishay Dale RS00560K00FB12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0200 | RFQ |
Part Details for RS00560K00FB12
RS00560K00FB12 CAD Models
RS00560K00FB12 Part Data Attributes
|
RS00560K00FB12
Vishay Dale
Buy Now
|
Compare Parts:
RS00560K00FB12
Vishay Dale
Wirewound Resistors 60K Ohm 1% 5W
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |