Part Details for RS00520R00FE73 by Vishay Intertechnologies
Overview of RS00520R00FE73 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS00520R00FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P2335
|
Newark | Rs-5 20 1% E73 E3 |Vishay RS00520R00FE73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $2.0700 | Buy Now |
DISTI #
RS00520R00FE73
|
Avnet Americas | Resistor, 20 Ohm, ? 1%, 5 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: RS00520R00FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2688 | Buy Now |
DISTI #
71-RS00520R00FE73
|
Mouser Electronics | Wirewound Resistors - Through Hole RS-5 20 1% E73 e3 RoHS: Compliant | 0 |
|
$1.4200 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.7200 | Buy Now |
DISTI #
RS00520R00FE73
|
Avnet Abacus | Resistor, 20 Ohm, � 1%, 5 W, Axial Leaded, Wirewound, Power (Alt: RS00520R00FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RS00520R00FE73
RS00520R00FE73 CAD Models
RS00520R00FE73 Part Data Attributes
|
RS00520R00FE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS00520R00FE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10 V |
Alternate Parts for RS00520R00FE73
This table gives cross-reference parts and alternative options found for RS00520R00FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS00520R00FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RW74U20R0FS73 | Vishay Dale | Check for Price | RES,AXIAL,WIREWOUND,20 OHMS,1% +/-TOL,-20,20PPM TC | RS00520R00FE73 vs RW74U20R0FS73 |
NS00520R00FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS00520R00FE73 vs NS00520R00FB12 |
RS00520R00FE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RS00520R00FE73 vs RS00520R00FE12 |
NS00520R00FE73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS00520R00FE73 vs NS00520R00FE73 |
RS00520R00FB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS00520R00FE73 vs RS00520R00FB12 |
RS00520R00FE12 | Vishay Intertechnologies | $2.1325 | Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS00520R00FE73 vs RS00520R00FE12 |
RS00520R00FE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | RS00520R00FE73 vs RS00520R00FE73 |
RS00520R00FS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS00520R00FE73 vs RS00520R00FS73 |
RS00520R00FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS00520R00FE73 vs RS00520R00FS73 |
RW74U20R0FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS00520R00FE73 vs RW74U20R0FS73 |