Part Details for RS00515K00FE73 by Vishay Dale
Overview of RS00515K00FE73 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS00515K00FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC-15KRCT-ND
|
DigiKey | RES 15K OHM 5W 1% WW AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2976 In Stock |
|
$1.4489 / $4.9600 | Buy Now |
DISTI #
71332344
|
RS | Resistors, WireWound, Through Hole 5watts 15Kohms 1% | Vishay Dale RS00515K00FE73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 / $3.0000 | RFQ |
Part Details for RS00515K00FE73
RS00515K00FE73 CAD Models
RS00515K00FE73 Part Data Attributes
|
RS00515K00FE73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS00515K00FE73
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 273.8613 V |
Alternate Parts for RS00515K00FE73
This table gives cross-reference parts and alternative options found for RS00515K00FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS00515K00FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS00515K00FE73 | Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.8613V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00515K00FE73 vs RS00515K00FE73 |
RS00515K00FB12 | Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.8613V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00515K00FE73 vs RS00515K00FB12 |
RS00515K00FE12 | Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.8613V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00515K00FE73 vs RS00515K00FE12 |
RS00515K00FS70 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RS00515K00FE73 vs RS00515K00FS70 |
NS00515K00FE12 | Fixed Resistor, Wire Wound, 5W, 15000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | RS00515K00FE73 vs NS00515K00FE12 |
NS00515K00FB12 | Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.8613V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00515K00FE73 vs NS00515K00FB12 |
RS00515K00FB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS00515K00FE73 vs RS00515K00FB12 |
RS00515K00FE12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 20 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RS00515K00FE73 vs RS00515K00FE12 |