Part Details for RS005100K0FE73 by Vishay Intertechnologies
Overview of RS005100K0FE73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS005100K0FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1774
|
Newark | Resistor, Wire Wound, 100Kohm, 5W, 1%, Full Reel, Resistance:100Kohm, Product Range:Rs Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS005100K0FE73 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84R1773
|
Newark | Wirewound Resistor, 100Kohm, 5W, 1%, Resistance:100Kohm, Product Range:Rs Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay RS005100K0FE73 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RS005100K0FE73
|
Avnet Americas | Res Wirewound 100K Ohm 1% 5W ?20ppm/?C Ceramic Hi Temp Sil Axial Thru-Hole T/R - Tape and Reel (Alt: RS005100K0FE73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RS005100K0FE73
RS005100K0FE73 CAD Models
RS005100K0FE73 Part Data Attributes
|
RS005100K0FE73
Vishay Intertechnologies
Buy Now
|
Compare Parts:
RS005100K0FE73
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |