Part Details for RS002450R0FE12 by Vishay Intertechnologies
Overview of RS002450R0FE12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS002450R0FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS002450R0FE12
|
Avnet Americas | RS-2 450 1% E12 e3 - Bulk (Alt: RS002450R0FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3664 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$1.2200 | Buy Now |
Part Details for RS002450R0FE12
RS002450R0FE12 CAD Models
RS002450R0FE12 Part Data Attributes
|
RS002450R0FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS002450R0FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 450ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 450 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 42.4264 V |
Alternate Parts for RS002450R0FE12
This table gives cross-reference parts and alternative options found for RS002450R0FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS002450R0FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS002450R0FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 4W, 450ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS002450R0FE12 vs RS002450R0FB12 |
RS002450R0FE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 4 W, 1 %, 20 ppm, 450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS002450R0FE12 vs RS002450R0FE12 |
RS002450R0FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 4W, 450ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RS002450R0FE12 vs RS002450R0FS70 |
RS002450R0FE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 4 W, 1 %, 20 ppm, 450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RS002450R0FE12 vs RS002450R0FE70 |
RS002450R0FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 4 W, 1 %, 20 ppm, 450 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RS002450R0FE12 vs RS002450R0FS70 |