Part Details for RS-5019-0375 by Heyco
Results Overview of RS-5019-0375 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS-5019-0375 Information
RS-5019-0375 by Heyco is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0375GK-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0375GC-UBT-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
54242-909501950ALF | Amphenol Communications Solutions | BergStik, Board To Board Connector, 2.54mm (0.100in), Unshrouded Stacking vertical header, Surface Mount, Double Row, 50 Positions. |
Price & Stock for RS-5019-0375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-RS-5019-0375
|
Mouser Electronics | Standoffs & Spacers RS 0500 OD x194 ID x375 LG NAT RoHS: Compliant | 0 |
|
$0.0460 / $0.1200 | Order Now |
DISTI #
72245825
|
RS | Standard Plus Nylon Washers and Spacer, .50"ODx.194"ID x .375"Spacer | Heyco RS-5019-0375 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0341 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0201 / $0.0492 | Buy Now |
DISTI #
HEYRS-5019-0375
|
DB Roberts | RS 0500 OD X194 ID X375 LG NAT | 0 |
|
RFQ |