Part Details for RS-50-15 by Mean Well
Overview of RS-50-15 by Mean Well
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RS-50-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9295
|
Newark | Power Supply, Ac-Dc, 15V, 3.4A Rohs Compliant: Yes |Mean Well RS-50-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7000 | Buy Now |
DISTI #
1866-4153-ND
|
DigiKey | AC/DC CONVERTER 15V 51W Min Qty: 1 Lead time: 12 Weeks Container: Box |
171 In Stock |
|
$16.2812 / $17.8600 | Buy Now |
DISTI #
RS-50-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 3.4A 51W - Boxed Product (Development Kits) (Alt: RS-50-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
709-RS50-15
|
Mouser Electronics | Switching Power Supplies 51W 15V 3.4A RoHS: Compliant | 35 |
|
$17.2400 / $18.9200 | Buy Now |
DISTI #
71135644
|
RS | Power Supply, AC-DC, Enclosed, 51W, 15V@3.4A, 88-264V In | MEAN WELL RS-50-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 16 |
|
$17.0300 / $18.9200 | Buy Now |
|
Future Electronics | RS-50 Series 51 W Single Output 15 V AC/DC Swithcing Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$14.8000 / $15.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@3.4A - 51W RoHS: Compliant |
221 In Stock |
|
$13.1000 / $14.8000 | Buy Now |
DISTI #
73552969
|
Verical | AC/DC Power Supply Single-OUT 15V 3.4A 51W 5-Pin Min Qty: 4 Package Multiple: 1 Date Code: 2231 | Americas - 214 |
|
$15.5104 / $18.2491 | Buy Now |
DISTI #
77346751
|
Verical | AC/DC Power Supply Single-OUT 15V 3.4A 51W 5-Pin Min Qty: 5 Package Multiple: 1 | Americas - 63 |
|
$16.6849 / $17.4000 | Buy Now |
DISTI #
323409
|
Jameco Electronics | AC to DC Power Supply Single Output 15 Volt 3.4 Amp 51 Watt Min Qty: 1 Container: Each | 43 |
|
$13.5000 / $14.8000 | Buy Now |
Part Details for RS-50-15
RS-50-15 CAD Models
RS-50-15 Part Data Attributes:
|
RS-50-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-50-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 125-373VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UKCA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3.4 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 51 W | |
Trim/Adjustable Output | YES | |
Width | 97 mm |