Part Details for RS-380 by Citizen Electronics Co Ltd
Overview of RS-380 by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RS-380
RS-380 CAD Models
RS-380 Part Data Attributes
|
RS-380
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS-380
Citizen Electronics Co Ltd
Logic IC Output Optocoupler, 1-Channel, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Date Of Intro | 1996-10-01 | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 3.5 mm | |
Supply Voltage-Min | 2.4 V |