Part Details for RS-35-24 by Mean Well
Overview of RS-35-24 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS-35-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8255
|
Newark | Power Supply, Ac-Dc, 24V, 1.5A Rohs Compliant: Yes |Mean Well RS-35-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$17.4200 / $18.3900 | Buy Now |
DISTI #
1866-4148-ND
|
DigiKey | AC/DC CONVERTER 24V 36W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2529 In Stock |
|
$11.8000 / $13.3000 | Buy Now |
DISTI #
RS-35-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RS-35-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.8000 / $13.3000 | Buy Now |
DISTI #
709-RS35-24
|
Mouser Electronics | Switching Power Supplies 36W 24V 1.5A RoHS: Compliant | 6 |
|
$11.8000 / $12.7000 | Buy Now |
DISTI #
70069566
|
RS | Power Supply, AC-DC,24V,1.5A,88-264V In, Enclosed, Pnl Mnt, Embedded,36W, RS Series | MEAN WELL RS-35-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$14.9500 / $16.6100 | Buy Now |
|
Future Electronics | RS-35 Series 36 W Single Output 24 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.3000 / $13.9700 | Buy Now |
|
Onlinecomponents.com | AC-DC Single Output Enclosed power supply, Output 24VDC Single Output at 1.5A, free air convection RoHS: Compliant |
119 In Stock |
|
$11.8000 / $13.3000 | Buy Now |
DISTI #
RS-35-24
|
TME | Power supply: switched-mode, for building in,modular, 35W, 24VDC Min Qty: 1 | 90 |
|
$11.8000 / $13.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 207 |
|
$18.5284 | Buy Now |
DISTI #
PS-RS-35-24
|
Maritex | Power supply, modular, 36W, 24V, 1.5A, 88-264VAC, 125-373VDC Min Qty: 1 Package Multiple: 1 | 27 |
|
$11.8000 / $13.2990 | Buy Now |
Part Details for RS-35-24
RS-35-24 CAD Models
RS-35-24 Part Data Attributes:
|
RS-35-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-35-24
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 125-373VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 27.6 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES |