Part Details for RS-25-15 by Mean Well
Overview of RS-25-15 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for RS-25-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4266
|
Newark | Power Supply, Ac-Dc, 15V, 1.7A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:25.5W, Output Voltage - Output 1:15V, Output Current - Output 1:1.7A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RS-25-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $14.8000 | Buy Now |
DISTI #
1866-4141-ND
|
DigiKey | AC/DC CONVERTER 15V 26W Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$10.6344 / $11.9800 | Buy Now |
DISTI #
RS-25-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 1.7A 25.5W - Boxed Product (Development Kits) (Alt: RS-25-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$9.4000 / $10.6000 | Buy Now |
DISTI #
709-RS25-15
|
Mouser Electronics | Switching Power Supplies 25.5W 15V 1.7A RoHS: Compliant | 388 |
|
$11.4800 / $12.5600 | Buy Now |
DISTI #
75114886
|
RS | Power Supply, AC-DC, Switching, 25.5W, 88-264Vin, 15Vout, 1.7A, RS-25 Series | MEAN WELL RS-25-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6700 / $12.6900 | RFQ |
|
Future Electronics | RS-25 Series 25.5 W Single Output 15 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$10.6000 / $11.1300 | Buy Now |
|
Onlinecomponents.com | AC-DC Single Output Enclosed power supply, Output 15VDC Single Output at 1.7A, free air convection RoHS: Compliant |
414 In Stock |
|
$9.4000 / $10.6000 | Buy Now |
DISTI #
80926212
|
Verical | AC/DC Power Supply Single-OUT 15V 1.7A 25.5W 5-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2405 | Americas - 401 |
|
$11.0199 / $12.2424 | Buy Now |
DISTI #
78826553
|
Verical | AC/DC Power Supply Single-OUT 15V 1.7A 25.5W 5-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 14 |
|
$10.9200 / $11.7320 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ |
Part Details for RS-25-15
RS-25-15 CAD Models
RS-25-15 Part Data Attributes
|
RS-25-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-25-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO OPERATES WITH 125 TO 373VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |