Part Details for RS-25-12 by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of RS-25-12 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS-25-12 Information
RS-25-12 by Astrodyne TDI Power Supplies & EMI Filters is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL4486IUZ-T | Renesas Electronics Corporation | 5V, Half Duplex, 40Mbps,RS-485/RS-422 Transceiver | |
ISL81486IB-T | Renesas Electronics Corporation | 5V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver |