Part Details for RS-1809-0750 by Heyco
Results Overview of RS-1809-0750 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS-1809-0750 Information
RS-1809-0750 by Heyco is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-809041750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54121-809081450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
77311-818-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 09 Positions, 2.54 mm Pitch. |
Price & Stock for RS-1809-0750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-RS-1809-0750
|
Mouser Electronics | Standoffs & Spacers RS 0187 OD x091 ID x750 LG NAT RoHS: Compliant | 0 |
|
$0.0460 / $0.1200 | Order Now |
DISTI #
72245582
|
RS | Standard Plus Nylon Washers and Spacer, .187"ODx.091"ID x .75"Spacer | Heyco RS-1809-0750 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10000 | 0 |
|
$0.0340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0200 / $0.0490 | Buy Now |
DISTI #
HEYRS-1809-0750
|
DB Roberts | RS 0187 OD X091 ID X750 LG NAT | 0 |
|
RFQ |