-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 156W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS-150-24 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL4486IUZ-T | Renesas Electronics Corporation | 5V, Half Duplex, 40Mbps,RS-485/RS-422 Transceiver | |
ISL81486IB-T | Renesas Electronics Corporation | 5V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5217
|
Newark | Psu, Enclosed 24V 150W Rohs Compliant: Yes |Mean Well RS-150-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7100 / $47.5800 | Buy Now |
DISTI #
1866-4136-ND
|
DigiKey | AC/DC CONVERTER 24V 156W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2037 In Stock |
|
$22.7000 / $25.7000 | Buy Now |
DISTI #
RS-150-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RS-150-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$22.7000 / $25.7000 | Buy Now |
DISTI #
709-RS150-24
|
Mouser Electronics | Switching Power Supplies 156W 24V 6.5A RoHS: Compliant | 0 |
|
$30.0100 / $32.9200 | Order Now |
DISTI #
70069574
|
RS | Power Supply, AC-DC,24V,6.5A,88-132/176-264V In, Enclosed, Panel Mount, RS Series | MEAN WELL RS-150... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 159 |
|
$27.8500 | Buy Now |
|
Future Electronics | RS-150 Series 156 W Single Output 24 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box |
108 Box |
|
$25.7000 / $26.9900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@6.5A - 150W. RoHS: Compliant |
473 In Stock 503 On Order |
|
$22.7000 / $25.7000 | Buy Now |
DISTI #
52711719
|
Verical | AC/DC Power Supply Single-OUT 24V 6.5A 150W 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1901 | Americas - 459 |
|
$29.4098 / $35.4014 | Buy Now |
DISTI #
77348386
|
Verical | AC/DC Power Supply Single-OUT 24V 6.5A 150W 7-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 262 |
|
$26.3760 / $29.8620 | Buy Now |
DISTI #
86888566
|
Verical | AC/DC Power Supply Single-OUT 24V 6.5A 150W 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 70 |
|
$43.8158 / $44.6096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-150-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-150-24
Mean Well
AC-DC Regulated Power Supply Module, 156W
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 176 TO 264 VAC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, EN, AS, EAC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 6.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.23 s | |
Width | 98 mm |
This table gives cross-reference parts and alternative options found for RS-150-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS-150-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMES150-24SNZ-P | Aimtec | $23.2822 | Power Supply Module | RS-150-24 vs AMES150-24SNZ-P |
AMES150-24SNZ | Aimtec | Check for Price | Power Supply Module | RS-150-24 vs AMES150-24SNZ |