-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SPLY,SW,ENCL,15.6W, 12V@1.3A,UL/CUL/TUV/CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7306
|
Newark | Power Supply, Ac-Dc, 12V, 1.3A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:15.6W, Output Voltage - Output 1:12V, Output Current - Output 1:1.3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RS-15-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$11.1200 / $12.5700 | Buy Now |
DISTI #
1866-4128-ND
|
DigiKey | AC/DC CONVERTER 12V 16W Min Qty: 1 Lead time: 19 Weeks Container: Box |
769 In Stock |
|
$8.7736 / $9.8800 | Buy Now |
DISTI #
RS-15-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.3A 15.6W - Boxed Product (Development Kits) (Alt: RS-15-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$7.6000 / $8.6000 | Buy Now |
DISTI #
709-RS15-12
|
Mouser Electronics | Switching Power Supplies 15.6W 12V 1.3A RoHS: Compliant | 360 |
|
$9.9200 / $10.8600 | Buy Now |
DISTI #
70069560
|
RS | Power Supply, AC-DC,12V,1.3A,100-264V In, Enclosed, Pnl Mnt, Embedded,16W, RS Series | MEAN WELL RS-15-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 187 |
|
$8.9800 / $9.9800 | Buy Now |
|
Future Electronics | RS-15 Series 15.6 W Single Output 12 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 5Box |
|
$8.6000 / $9.0300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@1.3A - 15.6W RoHS: Compliant |
84 In Stock 1620 On Order |
|
$7.6000 / $8.6000 | Buy Now |
DISTI #
78958227
|
Verical | AC/DC Power Supply Single-OUT 12V 1.3A 15.6W 5-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1824 |
|
$8.5929 / $9.4100 | Buy Now |
DISTI #
85597110
|
Verical | AC/DC Power Supply Single-OUT 12V 1.3A 15.6W 5-Pin RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2427 | Americas - 81 |
|
$8.9412 / $9.5294 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-15-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-15-12
Mean Well
PWR SPLY,SW,ENCL,15.6W, 12V@1.3A,UL/CUL/TUV/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | YES |