Part Details for RS-1215-20T by Tripp Lite
Results Overview of RS-1215-20T by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS-1215-20T Information
RS-1215-20T by Tripp Lite is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-150DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for RS-1215-20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2015
|
Newark | Power Strip, Rack Mount, 12, 20A, 15Ft, No. Of Outlets:12Outlets, Supply Voltage Vac:120V, Curren... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$126.3800 / $149.4500 | Buy Now |
DISTI #
TL2225-ND
|
DigiKey | POWER STRIP 12OUT 15'CORD RACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17 In Stock |
|
$121.5160 / $143.7000 | Buy Now |
DISTI #
RS-1215-20T
|
Avnet Americas | POWER STRIP RACK METAL 120V 5-15/20R 12 OUTLET 15FT CORD 1U - Bulk (Alt: RS-1215-20T) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-RS-1215-20T
|
Mouser Electronics | Power Outlet Strips RS-1215-20T RoHS: Compliant | 0 |
|
$121.5100 / $143.7000 | Order Now |
DISTI #
70101556
|
RS | Power Strip, 12 Outlets, 15ft cord, Locking Plug, 20 Amp | Tripp Lite RS-1215-20T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$124.8200 / $145.1400 | Buy Now |
|
Onlinecomponents.com | Tripp Lite Power Strip Rackmount Metal 120-Volt 5-15/20R 12-Outlet 15 ft. Cord 1U RS-1215-20T RoHS: Compliant |
7 In Stock 1309 Factory Stock |
|
$125.1600 / $151.8900 | Buy Now |
DISTI #
67516987
|
Verical | PDU Switched 120V Rack Mount Min Qty: 1 Package Multiple: 1 Date Code: 1606 | Americas - 7 |
|
$165.1780 / $197.4570 | Buy Now |
|
NAC | 12 OUTLET RACKMOUNT POWER STRIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Tripp Lite Power Strip Rackmount Metal 120-Volt 5-15/20R 12-Outlet 15 ft. Cord 1U RS-1215-20T RoHS: Compliant |
7 In Stock 1309 Factory Stock |
|
$125.1600 / $151.8900 | Buy Now |
|
Neutron USA | Tripp Lite 12 Outlets Power Strip | 50 |
|
$109.9900 | Buy Now |