-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS-1205S/H3 by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26C31CDRG4 | Texas Instruments | Quadruple differential line driver 16-SOIC 0 to 70 | |
AM26C31IPW | Texas Instruments | Quadruple differential line driver 16-TSSOP -40 to 85 | |
V62/07647-01XE | Texas Instruments | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2311-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
450 In Stock |
|
$18.5659 / $21.5000 | Buy Now |
DISTI #
919-RS-1205S/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 9-18Vin 5Vout RoHS: Compliant | 40 |
|
$16.7700 / $20.8300 | Buy Now |
DISTI #
70052467
|
RS | 2W DC/DC-CONVERTER ECONOLINE SIP8 3KV REG 2:1 | RECOM Power Inc. RS-1205S/H3 RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4300 / $21.9700 | RFQ |
|
Future Electronics | RS Series 5 V 400 mA 2 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 6 Weeks Container: Tube |
22 Tube |
|
$16.1600 / $16.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 384 Factory Stock |
|
$16.4000 / $21.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$14.4000 | Buy Now |
|
Quest Components | 17 |
|
$15.6000 | Buy Now | |
DISTI #
RS-1205S/H3
|
TME | Converter: DC/DC, 2W, Uin: 9÷18VDC, Uout: 5VDC, Iout: 400mA, SIP8 Min Qty: 1 | 0 |
|
$17.4300 / $20.0800 | RFQ |
DISTI #
RS1205S3
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 22 | 0 |
|
$16.6500 / $19.2300 | Buy Now |
DISTI #
000000000006066070
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 9-18Vin 5Vout Min Qty: 1 | 0 |
|
$16.5900 / $18.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-1205S/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-1205S/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |