-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS-1205S/H2 by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-205SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-205SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-205SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray Packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9807
|
Newark | 2W Dc/Dc-Converter Econoline Sip8 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RS-1205S/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $25.5900 | Buy Now |
DISTI #
RS-1205S/H2-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 22 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.0677 | Buy Now |
DISTI #
919-RS-1205S/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 9-18Vin 5Vout RoHS: Compliant | 0 |
|
$16.2200 / $19.8400 | Order Now |
DISTI #
72162732
|
RS | DC-DC Converter, SIP8, 2kV, reg 2:1, Single,2W,05V, 400mA, RS-S_D(Z) Series | RECOM Power Inc. RS-12... more RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8500 / $20.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6300 / $20.5200 | Buy Now |
DISTI #
RS-1205S/H2
|
TME | Converter: DC/DC, 2W, Uin: 9÷18VDC, Uout: 5VDC, Iout: 400mA, SIP8 Min Qty: 1 | 0 |
|
$16.3600 / $19.1300 | RFQ |
DISTI #
000000000006066069
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 9-18Vin 5Vout Min Qty: 1 | 0 |
|
$15.8200 / $17.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-1205S/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-1205S/H2
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
Yes, the RS-1205S/H2 is designed to withstand high vibrations. However, it's recommended to follow the recommended mounting procedure and ensure the module is securely fastened to the PCB to prevent damage.
The maximum allowed capacitance for the output filter capacitor is 47uF. Exceeding this value may affect the module's stability and performance.
The RS-1205S/H2 is designed to operate in a humid environment, but it's recommended to follow the recommended storage and operating conditions to prevent moisture-related issues.
The recommended input fuse rating is 2A slow-blow. This ensures that the module is protected from input overcurrent conditions.