Part Details for RS-1007 PRO by Amprobe Test Tools
Overview of RS-1007 PRO by Amprobe Test Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG4DVKPRO | Renesas Electronics Corporation | GreenPAK Pro Development Board |
Price & Stock for RS-1007 PRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R6947
|
Newark | Clamp Meter, Analogue, 600V, 1Ka, Resistance Measurement Range:1Kohm, Voltage Measuring Range Dc:-, Voltage Measuring Range Ac:0V To 600V, Current Measuring Range Dc:-, Current Measuring Range Ac:0A To 1Ka, Range Selection:Manual Rohs Compliant: Yes |Amprobe Fluke RS-1007 PRO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.9900 | Buy Now |
DISTI #
RS-1007PRO-ND
|
DigiKey | CLAMP METER 600V 1KA 2" JAW Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.3900 | Buy Now |
DISTI #
569-RS-1007-PRO
|
Mouser Electronics | Clamp Multimeters & Accessories CLAMP METER CAT IV 600V/1000A,2" JAW RoHS: Compliant | 0 |
|
$258.3900 | Order Now |
DISTI #
70102087
|
RS | Clamp Meter with Analog CAT IV 600V-100A, 2-inch Jaw | Amprobe RS-1007 PRO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$270.3100 | RFQ |
DISTI #
37732.1
|
TestEquity LLC | Amprobe RS-1007 PRO Analog Clamp Meter, 600 VAC, 1000 A, 1.88" Jaw, Resistance / Continuity, RS Series | 2 |
|
$303.9900 | Buy Now |